MPS-45-12
Mean WellAC/DC Power Supply - 1 Output - 12V@4.4A - 44.4W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-45-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame129
AC Input Voltage:
90 to 264 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
4.4 A
Maximum Output Power:
44.4 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
Life Cycle:
Discontinued
The MEAN WELL MPS-45-12 is a high-quality AC/DC power supply designed specifically for medical applications. With a single output of 12V and a current rating of 4.4A, it provides a power output of 44.4W, ensuring stable and reliable operation. This power supply meets strict medical safety standards, making it suitable for use in hospitals, clinics, and other healthcare facilities. It features a compact design and efficient performance, allowing for easy integration into various medical devices and equipment. Choose the MEAN WELL MPS-45-12 to ensure a consistent and dependable power supply in medical settings.
Search Keywords:
MPS4512
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides