MPS-45-15
Mean WellAC/DC Power Supply - 1 Output - 15V@3.5A - 45W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-45-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame129
AC Input Voltage:
90 to 264 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
3.5 A
Maximum Output Power:
45 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
Life Cycle:
Discontinued
The MEAN WELL MPS-45-15 is a reliable AC/DC power supply designed for medical applications. With a single output delivering 15V at 3.5A, this 45W power supply is capable of providing stable and efficient power to medical equipment. Trusted for its high quality and performance, the MPS-45-15 is an essential component for various medical devices and systems.
Search Keywords:
MPS4515
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides