Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-45-3.3
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame129
AC Input Voltage:
90 to 264 V
Number of Outputs:
1120
Output Voltage:
3.3 V
Maximum Output Current:
10.7 A
Maximum Output Power:
26.4 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 3.3V@10.7A - 26.4W - Medical
Search Keywords:
MPS4533
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$37.49
$37.490
10
$35.62
$356.200
20
$33.84
$676.800
50
+
$32.15
$1,607.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides