Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-45-7.5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame129
AC Input Voltage:
90 to 264 V
Number of Outputs:
1120
Output Voltage:
7.5 V
Maximum Output Current:
7 A
Maximum Output Power:
40.5 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 7.5V@7A - 40.5W - Medical
Search Keywords:
MPS4575
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$43.01
$129.030
10
$37.49
$374.900
20
$35.62
$712.400
50
+
$33.84
$1,692.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides