MPS-65-24
Mean WellAC/DC Power Supply - 1 Output - 24V@3A - 64.8W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-65-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3 A
Maximum Output Power:
64.8 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 42 mm
Life Cycle:
Discontinued
The MEAN WELL MPS-65-24 is a versatile AC/DC power supply designed for medical applications. With a single output voltage of 24V and a current of 3A, this power supply delivers a reliable and stable power source of up to 64.8W. The unit features excellent efficiency, high reliability, and a compact design suited for use in a wide range of medical devices. With its robust construction and adherence to medical safety standards, the MPS-65-24 is an ideal choice for powering critical healthcare equipment.
Search Keywords:
MPS6524
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides