Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPS-65-3.3
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
15.2 A
Maximum Output Power:
39.6 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 42 mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 3.3V@15.2A - 39.6W - Medical
Search Keywords:
MPS6533
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$38.86
$38.860
10
$36.92
$369.200
20
$35.06
$701.200
50
+
$33.32
$1,666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides