MPT-65C
Mean WellAC/DC Power Supply - 3 Outputs - 5V/15V/-15V@7A/2.6A/0.7A - 65W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPT-65C
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
7,2.6,0.7 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 42 mm
Life Cycle:
Discontinued
The MEAN WELL MPT-65C is a versatile AC/DC power supply providing 3 outputs at 5V/15V/-15V with a total power output of 65W. It is specifically designed for medical applications, offering high efficiency and reliability. With output currents of 7A, 2.6A, and 0.7A, this power supply is suitable for a wide range of medical equipment requiring multiple voltage outputs.
Search Keywords:
MPT65C
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
150
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$78.10
$78.100
10
$44.49
$444.900
20
$42.97
$859.400
50
+
$42.07
$2,103.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206438-2
CPC RECPT ASSEMBLY SIZE 23-57
770522-2
SL156 RECEPT AUNI/PHBZ L/P
231-633
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pole - 2,50 m...
231-636
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - 2,50 m...
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V