Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-1000-15
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
64 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 + 30(Max) x 105 x 63.5 mm
AC/DC Power Supply - 1 Output - 15V@ 64A - 960W - Medical
Search Keywords:
MSP100015
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$229.90
$229.900
5
$219.00
$1,095.000
10
$209.30
$2,093.000
20
+
$203.30
$4,066.000
Product Guides