Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-1000-24
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
42 A
Maximum Output Power:
1008 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 + 30(Max) x 105 x 63.5 mm
The MEAN WELL MSP-1000-24 is a high-quality AC/DC power supply that offers a single-output of 24V and can deliver an impressive current of 42A, providing a total power output of 1008W. With its 19-pin configuration, this power supply offers reliable and efficient power delivery for a wide range of applications. Whether you need to power industrial equipment, LED lighting systems, or other electronic devices, the MSP-1000-24 is designed to meet your needs. With its robust construction and advanced protection features, this MEAN WELL power supply offers excellent reliability and safety. Upgrade your power supply solution with the MSP-1000-24 and enjoy consistent and efficient power delivery.
Search Keywords:
MSP100024
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$229.90
$229.900
5
$219.00
$1,095.000
10
$209.30
$2,093.000
20
+
$203.30
$4,066.000
Product Guides