Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-100-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
20 A
Maximum Output Power:
66 W
Input Connector Type:
Screw Terminal Block
Dimension:
159+10(Max) x 97 x 38 mm
AC/DC Power Supply - 1 Output - 3.3V@20A - 66W - Medical
Search Keywords:
MSP10033
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20
+
$46.90
$938.000
Please Note:
Item may be subject to tariff fee if shipping within the United States