Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-300-15
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
22 A
Maximum Output Power:
330 W
Input Connector Type:
Screw Terminal Block
Dimension:
199+17(Max) x 41 mm
AC/DC Power Supply - 1 Output - 15V@22A - 330W - Medical
Search Keywords:
MSP30015
IN STOCK:
34
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$120.10
$120.100
5
$114.40
$572.000
10
$109.30
$1,093.000
20
+
$106.20
$2,124.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-640440-8
Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
4304MC
LED Mounting Clip For T1-3/4 (5mm) LEDs
MWWS100-10-C
MAS-CON HEADER - Series 100 - 10 Positions - 2.54mm Pitch - 180° Breakable - In-Line Splic...
703W-00/06
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...
135103-01-48.00
SMA Right Angle Plug to SMA Straight Plug on RG-316 cable 48 inches