Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-300-36
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
9 A
Maximum Output Power:
324 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 + 17(Max) x 41 mm
AC/DC Power Supply - 1 Output - 36V@9A - 324W - Medical
Search Keywords:
MSP30036
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
123
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$120.10
$120.100
5
$114.40
$572.000
10
$109.30
$1,093.000
20
+
$106.20
$2,124.000
Please Note:
Item may be subject to tariff fee if shipping within the United States