Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-450-3.3
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
90 A
Maximum Output Power:
297 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 + 30(Max) x 105 x 41 mm
AC/DC Power Supply - 1 Output - 3.3V@90A - 297W - Medical
Search Keywords:
MSP45033
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$166.30
$166.300
5
$158.40
$792.000
10
$151.40
$1,514.000
20
+
$147.00
$2,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States