MSP-450-48
Mean WellAC/DC Power Supply - 1 Output - 48V@9.5A - 456W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-450-48
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
9.5 A
Maximum Output Power:
456 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 + 30(Max) x 105 x 41 mm
The MEAN WELL MSP-450-48 is a high-quality AC/DC power supply specifically designed for medical applications. This unit provides a single output of 48V at 9.5A, with a total power output of 456W. With its reliable performance and safety features, the MSP-450-48 is the ideal choice for powering medical equipment and devices that require a stable and efficient power source.
Search Keywords:
MSP45048
IN STOCK:
21
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$166.30
$166.300
5
$158.40
$792.000
10
$151.40
$1,514.000
20
+
$147.00
$2,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PT-65D
AC/DC Power Supply - 3 Outputs - 5V/12V/24V@5A/4A/1.3A - NOT TO EXCEED 68W
LRS-350-48
AC-DC Single output enclosed power supply; Universal AC input; Output 48Vdc at 7.3A; Up to...
LRS-150-48
AC/DC Power Supply - 1 Output - 48V@3.3A - 158.4W
RPS-30-12
AC/DC Power Supply - 1 Output - 12V@2.75A - 30W - Medical