Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
MSP-450-5
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
90 A
Maximum Output Power:
450 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 + 30(Max) x 105 x 41 mm
AC/DC Power Supply - 1 Output - 5V@90A - 450W - Medical
Search Keywords:
MSP4505
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
8
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$166.30
$166.300
5
$158.40
$792.000
10
$151.40
$1,514.000
20
+
$147.00
$2,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PR21-62F-2.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
PR21-62F-7.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
HBB5-3-OV-A+G
AC/DC Power Supply Dual-OUT 5V/5V 3A/3A Case BB
MSP-200-15
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W - Medical