Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-600-15
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
43 A
Maximum Output Power:
645 W
Input Connector Type:
Screw Terminal Block107
Dimension:
218 + 30104mm(Max) x 105 x 63.5mm
AC/DC Power Supply - 1 Output - 15V@43A - 645W - Medical
Search Keywords:
MSP60015
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$187.20
$187.200
5
$178.30
$891.500
10
$170.40
$1,704.000
20
+
$165.50
$3,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States