MSP-600-36
Mean WellAC/DC Power Supply - 1 Output - 36V@17.5A - 630W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MSP-600-36
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
36 V
Maximum Output Current:
17.5 A
Maximum Output Power:
630 W
Input Connector Type:
Screw Terminal Block107
Dimension:
218 + 30104mm(Max) x 105 x 63.5mm
The MEAN WELL MSP-600-36 is a highly reliable and efficient AC/DC power supply specifically designed for medical applications. With a single output of 36V at 17.5A, this power supply delivers a maximum power output of 630W. It features a compact design and meets the rigorous safety standards required in medical environments. The MSP-600-36 is equipped with various protection functions, including overvoltage, overload, and short circuit protection, ensuring the utmost safety for critical medical equipment. This power supply is an excellent choice for medical institutions, hospitals, and other healthcare facilities requiring a stable and reliable power source.
Search Keywords:
MSP60036
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$187.20
$187.200
5
$178.30
$891.500
10
$170.40
$1,704.000
20
+
$165.50
$3,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
FN2030B-20-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
DC200D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC...
A22EM01
Pushbutton Switch - SPST-NC - On-Off - 10A, 110VAC/24VDC - Twist Reset Operation - IP65 - ...
A22NK2RM01BAG101
Switch Key Lock N.O. DPST 90° Flat Key Screw 500000Cycles Panel Mount