Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NDR-120-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
113.5 x 40 x 125.2 mm
The NDR-120-12 is an AC to DC power supply from Mean-Well USA, Inc. that converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 120 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Search Keywords:
NDR12012
IN STOCK:
642
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$29.30
$29.300
5
$27.90
$139.500
10
$26.60
$266.000
20
+
$25.90
$518.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
563S3S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 3 POS
163S144
Sensor Cable - Sensor-Link - Circular 3 Position Receptacle - Free End - 3.657 m - 144...
564S4S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 4 POS
095-0932
095 Series Lens Cap Stovepipe Transparent Green