help desk software
DATA SHEET

NDR-240-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@10A - 240W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NDR-240-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
113.5 x 63 x 125.2 mm
AC-DC Single output Industrial DIN rail power supply; Output 24Vdc at 10A; metal case. It has an output power of 240W. Width, height and depth is 63 mm, 125.2 mm, and 113.5 mm respectively. It can work up to 70°C temperature, has a built-in active PFC function and cools by free air convection.
Search Keywords:
NDR24024
IN STOCK: 781
Ships today, if you order in
On Order:
504   can ship 3/28/25 
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.20
$54.200
5
$51.60
$258.000
10
$49.30
$493.000
20 +
$47.90
$958.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides