Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NDR-75-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.3 A
Maximum Output Power:
75.6 W
Input Connector Type:
Screw Clamp Terminal
Dimension:
102 x 35 x 125.2 mm
The MEAN WELL NDR-75-12 is a reliable and efficient AC/DC power supply that provides a steady and regulated 12V output with a current capacity of 6.3A. With a power rating of 75.6W, this power supply is ideal for various industrial and commercial applications. Designed with high-quality components, it ensures stable performance and long-lasting durability. It features a compact and lightweight design, making it easy to install and integrate into your system. The MEAN WELL NDR-75-12 is a cost-effective solution that offers excellent performance and reliability for your power supply needs.
Search Keywords:
NDR7512
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$25.10
$25.100
5
$23.90
$119.500
10
$22.80
$228.000
20
+
$22.20
$444.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AS201801
Proximity Sensor Accessories
563S3S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 3 POS
163S144
Sensor Cable - Sensor-Link - Circular 3 Position Receptacle - Free End - 3.657 m - 144...
564S4S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 4 POS
556-1004-304F
556 LED PMI 1" Flat White, 24 VDC