help desk software
DATA SHEET

NES-35-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@7A - 35W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NES-35-5
RoHS:
No
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
7 A
Maximum Output Power:
35 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 5V@7A - 35W
Search Keywords:
NES355
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 73
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.27
$166.270
5
$55.52
$277.600
10 +
$50.52
$505.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides