help desk software
DATA SHEET

NET-50D

Mean Well

AC/DC Power Supply - 3 Outputs - 5V/24V/12V@5A/1.5A/1.5A - 51W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NET-50D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
5,24,12 V
Maximum Output Current:
3,1,1 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@5A/1.5A/1.5A - 51W
Search Keywords:
NET50D
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.96
$157.960
5
$52.74
$263.700
10 +
$47.99
$479.900
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
RT-50D
RT-50D
VIEW PRODUCT
Tools/3D Models
Product Guides