NFM-05-24
Mean WellAC/DC Power Supply - 1 Output - 24V@0.23A - 5.52W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-05-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.23 A
Maximum Output Power:
5.52 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
57.9 x 45 x 14.6+4.5) mm
Life Cycle:
Discontinued & Replaced
The MEAN WELL NFM-05-24 is a highly efficient AC/DC power supply designed for medical applications. With a single output of 24V at 0.23A, this power supply delivers 5.52W of reliable power to medical devices and equipment. Compact and reliable, the NFM-05-24 ensures safe and consistent power performance for medical professionals and patients alike.
Search Keywords:
NFM0524
This product is discontinued, but still in stock
IN STOCK:
51
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$25.23
$50.460
10
$15.68
$156.800
20
$14.30
$286.000
50
+
$14.00
$700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
132107
RF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms 4-Hole Flange
132113
connector, rf coaxial, sma str crimp plug, for rg 58, 141, LMR195 cable, 50 ohm
132122
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58A, RG58C, RG141,...
Q8F1CZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Brigh...