Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-10-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
2.5 A
Maximum Output Power:
8.25 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
65 x 45 x 17.5+4.5 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 3.3V@2.5A - 8.25W - Medical
Search Keywords:
NFM1033
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$15.73
$31.460
10
$15.42
$154.200
20
$15.11
$302.200
50
+
$14.80
$740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides