NFM-15-12
Mean WellAC/DC Single output Medical Open frame power supply - 15W - Output 12VDC at 1.25A - PCB mount - 2xMOPP. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-15-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.25 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
69.85 x 48 x 17.5+4.5 mm
Life Cycle:
Discontinued & Replaced
NFM-15-12 is AC/DC single output medical open frame power supply with output voltage 12VDC at 1.25A. This power supply unit is isolation Class II and have no load power consumption <0.5 W. This is energy saving power supply with short circuit, overload, over voltage and over temperature protection. NFM-15-12 has a 3 year factory warranty.
Search Keywords:
NFM1512
This product is discontinued, but still in stock
IN STOCK:
831
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$32.62
$32.620
10
$20.08
$200.800
20
$18.30
$366.000
50
+
$17.91
$895.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
6828094-1
Fiber Optic Plug Connector - LC Simplex - Beige.
782XBXCT-24D
Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
135-3701-201
MMCX Jack Assembly, Straight PCB Mount
2966184
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
FN3256H-36-33
Power Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw.