Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-15-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
69.85 x 48 x 17.5+4.5 mm
Life Cycle:
Discontinued & Replaced
The MEAN WELL NFM-15-5 is a high-quality AC/DC power supply specially designed for medical applications. With a single output of 5V at 3A, it provides a reliable and efficient power solution for various medical devices and equipment. This compact power supply features a power rating of 15W, making it suitable for small to medium-sized medical devices. The MEAN WELL NFM-15-5 complies with medical safety standards and offers excellent stability and durability for continuous operation. Whether used in hospitals, clinics, or other medical settings, this power supply ensures reliable and safe power delivery to support the functioning of critical medical equipment.
Search Keywords:
NFM155
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
46
Security Guard - Series 40 - For 2 Position Switches - Lever Returned Then Locked in Upper...
2718701
Bus Coupler
TP920
Conn Test Probe Adapter Set ST Cable Mount 1 Port
4253-002LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 70 V - C = 0.05µF - ...
EE-SX1320
Photointerrupter Transmissive 2mm Phototransistor 4-Pin SMD T/R