Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-20-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.92 A
Maximum Output Power:
22.08 W
Input Connector Type:
Pin Header
Dimension:
88.9 x 50.8 x 19.3 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical
Search Keywords:
NFM2024
This product is discontinued, but still in stock
IN STOCK:
671
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$34.09
$68.180
10
$26.20
$262.000
20
$23.88
$477.600
50
+
$22.89
$1,144.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1615750000
Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box
1615700000
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
NFM-15-24
AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Medical
HDR-30-12
AC/DC Power Supply - 1 Output - 12V@2A - 24W