Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NFM-20-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
4.4 A
Maximum Output Power:
22 W
Input Connector Type:
Pin Header
Dimension:
88.9 x 50.8 x 19.3 mm
Life Cycle:
Discontinued & Replaced
The MEAN WELL NFM-20-5 is a reliable AC/DC Power Supply designed for medical applications. With a single output of 5V at 4.4A, this power supply offers 22W of power, ensuring stable and efficient operation. Featuring medical-grade safety standards, the NFM-20-5 guarantees the highest level of safety for medical equipment. Its compact size and lightweight design make it easy to integrate into various medical devices. With its high reliability and excellent performance, the MEAN WELL NFM-20-5 is the perfect choice for healthcare professionals and medical equipment manufacturers.
Search Keywords:
NFM205
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EPP-200-24
AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 26...
3212112
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal cu...
097-0016-20
097-0016-20
1424652
Connector - Universal - 5-position - unshielded - Socket straight M12 - A-coded - Push-in ...