NPF-120-24
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 24 Vdc @ 5,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-120-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-120
AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 24 Vdc @ 5,000mA - Dim: No
Search Keywords:
NPF12024
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$44.30
$44.300
5
$42.20
$211.000
10
$40.30
$403.000
20
+
$39.10
$782.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides