NPF-120D-20
Mean WellAC/DC LED Pwr Sply - Const Curr - 120W - Fixd:20 Vdc @ 6,000mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-120D-20
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
12.0 to 20.0 Vdc
Maximum Output Current:
6,000 mA (6.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-120D
AC/DC LED Pwr Sply - Const Curr - 120W - Fixd:20 Vdc @ 6,000mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
NPF120D20
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$46.20
$46.200
5
$44.00
$220.000
10
$42.00
$420.000
20
+
$40.80
$816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides