NPF-60-12
MEAN WELLAC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
NPF-60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
7.2 to 12.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-60
The MEAN WELL NPF-60-12 is an AC/DC LED power supply designed to provide a reliable and efficient solution for lighting applications. With a constant current and voltage output of 12Vdc at 5,000mA, this power supply ensures consistent and stable operation for your LED lighting systems. Offering a fixed dimming option, it allows for easy control and adjustment of the lighting intensity. With a power rating of 60W, the NPF-60-12 is capable of providing sufficient power for a variety of LED lighting setups. Choose the MEAN WELL NPF-60-12 for a dependable power supply solution that delivers quality performance in your LED lighting applications.
Search Keywords:
NPF6012
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
5
can ship
10/28/24
On Order:
210
can ship 1/22/25
Factory Lead-Time
17 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
5
$25.30
$126.500
10
$24.20
$242.000
20
+
$23.50
$470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
HLG-240H-12
AC/DC LED Power Sply - Const Curr/Volt - 192W - Fixed: 12 Vdc @ 16 -000mA - Dim: No.
HLG-150H-12
AC/DC 150W LED Power Supply - Output Voltage 12VDC at 12.5A - Constant Current/Constant Vo...
NPF-40-12
AC/DC LED Powr Sply - Const Curr/Volt - 40.08W - Fixed:12 Vdc @ 3,340mA (3.34 A) - Dim: N...