NPF-60D-12
Mean WellAC/DC LED Powr Sply - Const Curr - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-60D-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
7.2 to 12.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-60D
The MEAN WELL NPF-60D-12 is an AC/DC LED power supply designed for reliable and efficient operation in a wide range of LED lighting applications. With a constant current output of 12 Vdc at 5,000mA, it provides a steady and high-quality power source for your LED lighting needs. This power supply also offers dimming capabilities through 0-10 Vdc, PWM, and resistive methods, allowing for precise control over the lighting intensity. With its compact and durable design, the NPF-60D-12 is a reliable solution that meets the demands of various LED lighting projects while ensuring optimal performance and energy efficiency.
Search Keywords:
NPF60D12
IN STOCK:
35
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.50
$28.500
5
$27.20
$136.000
10
$26.00
$260.000
20
+
$25.20
$504.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides