NPF-60D-42
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 60.06W - Fixed: 42 Vdc @ 1,430mA (1.43A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-60D-42
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
42.0 Vdc (Nom)
Maximum Output Current:
1,430 mA (1.43A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-60D
AC/DC LED Power Sply - Const Curr/Volt - 60.06W - Fixed: 42 Vdc @ 1,430mA (1.43A) - Dim: No
Search Keywords:
NPF60D42
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
29
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.50
$28.500
5
$27.20
$136.000
10
$26.00
$260.000
20
+
$25.20
$504.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
92-650
Conn Type F ST Cable Mount F
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...