NPF-60D-54
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60.48W - Fixed:54 Vdc @ 1,120mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-60D-54
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
54.0 Vdc (Nom)
Maximum Output Current:
1,120 mA (1.12 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-60D
AC/DC LED Power Supply - Const Curr/Volt - 60.48W - Fixed:54 Vdc @ 1,120mA - Dim: No
Search Keywords:
NPF60D54
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$28.50
$28.500
5
$27.20
$136.000
10
$26.00
$260.000
20
+
$25.20
$504.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides