Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-90-30
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
90 W
Output Voltage Range:
18.0 to 30.0 Vdc
Maximum Output Current:
3,000 mA (3.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-90
AC/DC LED Power Supply - Const Curr - 90W - Fixed: 30 Vdc @ 3,000mA - Dim: No
Search Keywords:
NPF9030
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
78
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$38.40
$38.400
5
$36.60
$183.000
10
$34.90
$349.000
20
+
$33.90
$678.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides