NPF-90D-24
Mean WellAC/DC LED Powr Sply - Const Curr - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-90D-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
90 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
3,750 mA (3.75 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-90D
AC/DC LED Powr Sply - Const Curr - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords:
NPF90D24
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
5
$38.40
$192.000
10
$36.70
$367.000
20
+
$35.60
$712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides