NPF-90D-30
Mean WellAC/DC LED Powr Sply - Const Curr - 90W - Fixed: 30 Vdc @ 3,000mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-90D-30
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
90 W
Output Voltage Range:
18.0 to 30.0 Vdc
Maximum Output Current:
3,000 mA (3.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-90D
The MEAN WELL NPF-90D-30 is a highly efficient AC/DC LED power supply that delivers a constant current output of 3,000mA at 30Vdc, providing a total power output of 90W. This compact and reliable power supply includes dimming capabilities using 0-10Vdc, PWM, or resistance methods, allowing for versatile control over LED lighting systems. Ideal for a wide range of applications, the NPF-90D-30 ensures stable and precise power delivery to optimize the performance of LED fixtures.
Search Keywords:
NPF90D30
IN STOCK:
48
Can Ship immediately
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
5
$38.40
$192.000
10
$36.70
$367.000
20
+
$35.60
$712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides