Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NSD10-12D5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
NSD10-12D5
Dimension:
50.8 x 25.4 x 10 mm
Input Voltage:
36 V
Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin
Search Keywords:
NSD1012D5
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
14
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$11.51
$11.510
10
$10.94
$109.400
20
$10.39
$207.800
50
+
$9.87
$493.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
O53GAB120A-105Y
Bimetallic thermostat - Thermostat probe - Hermetically sealed - Ideal for immersion sensi...
24PCCFB6G
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi P...
NC3MXX-HA
XX Crimp Series - 3 pole male cable connector with Nickel housing - silver contacts and cr...
TGHGCR0020DE
Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On