Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
OWA-120U-20
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
120 W
Output Voltage:
20 VDC
Output Current:
6.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cUL, UL
Efficiency:
90(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
300mm (11.8in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
1.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-40 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3750 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
191 x 63.0 x 37.5 mm
Dimensions L x W x H(in):
7.52 x 2.48 x 1.48 in
AC/DC Adapter - Desktop - 120 Watts: 20V @ 6A - NA Input Blades
Search Keywords:
OWA120U20
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$56.80
$56.800
5
$54.10
$270.500
10
$51.70
$517.000
20
+
$50.20
$1,004.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides