OWA-120U-30
Mean WellAC/DC Adapter - Desktop - 120 Watts: 30V @ 4A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
OWA-120U-30
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
120 W
Output Voltage:
30 VDC
Output Current:
4.0 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cUL, UL
Efficiency:
90(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
300mm (11.8in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
0.50 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-40 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3750 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
191 x 63.0 x 37.5 mm
Dimensions L x W x H(in):
7.52 x 2.48 x 1.48 in
The MEAN WELL OWA-120U-30 is a high-quality AC/DC adapter designed for desktop use. With a power output of 120 watts, it provides a stable and efficient 30V at 4A to power a wide range of electronic devices. This adapter features an NA input blade, making it suitable for use in North America. Its compact and lightweight design makes it easy to transport and ideal for both home and office use. The MEAN WELL OWA-120U-30 ensures reliable and consistent power delivery, making it a reliable solution for your power needs.
Search Keywords:
OWA120U30
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$56.80
$56.800
5
$54.10
$270.500
10
$51.70
$517.000
20
+
$50.20
$1,004.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides