OWA-60U-24
Mean WellAC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - NA Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
OWA-60U-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
24 VDC
Output Current:
2.5 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cUL, UL
Efficiency:
90(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
300mm (11.8in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
1.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
Yes
Operating Temperature:
-35 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3750 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
130.0 x 53.0 x 35.0 mm
Dimensions L x W x H(in):
5.12 x 2.09 x 1.38 in
The MEAN WELL OWA-60U-24 AC/DC adapter is a highly reliable and efficient power supply solution for various applications. With a power output of 60 watts and an output voltage of 24V at 2.5A, it is capable of providing stable and regulated power to your devices. Designed for desktop use, this adapter comes with NA input blades, making it suitable for use in North America. Its compact and sleek design allows for easy installation and portability. This adapter guarantees safety and high performance, making it an ideal choice for your power supply needs.
Search Keywords:
OWA60U24
IN STOCK:
574
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$30.40
$30.400
5
$29.00
$145.000
10
$27.70
$277.000
20
+
$26.90
$538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F18-10S
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...
30-315
Remote And Volume Controls
BZ-2RW8255-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GKZ59
Switch Access Machine Safety Switch Spring Loaded Key