help desk software
DATA SHEET

PB-300N-12

Mean Well

Battery Chargers 1-OUT 14.4V 20.85A 300W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PB-300N-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Cell Size:
12V
Battery Type:
Lead Acid
Dimension:
253 x 135 x 48.5 mm
Life Cycle:
Discontinued
Battery Chargers 1-OUT 14.4V 20.85A 300W
Search Keywords:
PB300N12
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.15
$126.150
10
$111.70
$1,117.000
20
$110.02
$2,200.400
50 +
$108.37
$5,418.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides