PB-300P-24
Mean WellAC/DC Single Output battery charger with 3 pin IEC320-C14 input socket - Output 28.8VDC at 16.25A with terminal block - 300W - 3 stage charging with cooling fan. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PB-300P-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Type:
Lead Acid
Battery Cell Size:
24V
Dimension:
253 x 135 x 48.5 mm
Life Cycle:
Discontinued
PB-300P-24 is AC/DC Single Output battery charger with output voltage 28.8VDC at 16.25A. This charger can charging lead-acid batteries (flooded, Gel and AGM) and Li-ion batteries (lithium iron and lithium manganese). Features of this power supply are 2 color LED loading indicators and protections for short circuit, overload, over voltage and over temperature. PB-300P-24 has a 3 year factory warranty.
Search Keywords:
PB300P24
This product is discontinued, but still in stock
IN STOCK:
418
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$136.09
$136.090
10
$125.91
$1,259.100
20
$123.86
$2,477.200
50
+
$121.80
$6,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0580/63
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect
GLCB03C
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...
HLG-150H-54A
AC/DC LED Power Sply - Const Curr/Volt - 151.2W - Adj: 54 Vdc @ 2,800mA - Dim: No