Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
PD-45B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
3.2,1.2 A
Maximum Output Power:
44.8 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
The MEAN WELL PD-45B is an efficient AC/DC power supply designed to provide reliable and stable power to electronic devices. With two outputs, it delivers 5V at 3.2A and 24V at 1.2A, offering a total power output of 44.8W. This power supply is ideal for a wide range of applications, including industrial automation, telecommunications, and control systems. Featuring a compact and rugged design, the PD-45B ensures excellent performance and durability.
Search Keywords:
PD45B
IN STOCK:
767
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$15.20
$15.200
5
$14.50
$72.500
10
$13.80
$138.000
20
+
$13.40
$268.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag