PLC-100-15
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 75W - Adj: 15 Vdc @ 5,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLC-100-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
75 W
Output Voltage Range:
11.25 to 15.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLC-100
AC/DC LED Power Supply - Const Curr/Volt - 75W - Adj: 15 Vdc @ 5,000mA - Dim: No
Search Keywords:
PLC10015
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
5
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$43.30
$43.300
5
$41.30
$206.500
10
$39.40
$394.000
20
+
$38.30
$766.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides