PLC-60-48
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 62.4W - Adj:48 Vdc @ 1,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLC-60-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
62 W
Output Voltage Range:
33.6 to 48 VDC
Maximum Output Current:
1,300 mA (1.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CCC, CE, PSE, RU, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLC-60
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr/Volt - 62.4W - Adj:48 Vdc @ 1,300mA - Dim: No
Search Keywords:
PLC6048
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$45.75
$45.750
10
$43.46
$434.600
20
$41.29
$825.800
50
+
$39.22
$1,961.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides