Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
PLD-16-350B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
PLD-16
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:48 Vdc @ 350mA - Dim: No
Search Keywords:
PLD16350B
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.06
$20.060
5
$16.65
$83.250
10
$16.12
$161.200
20
+
$15.62
$312.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides