PLN-100-24
Mean WellAC/DC Single output LED driver Mix mode (CV+CC) - Output 24VDC at 4A - cable output - encapsulated IP64 - 100W - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLN-100-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
18.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLN-100
PLN-100-24 is AC/DC Single output LED driver Mix mode (CV+CC) with output 24VDC at 4A. This power supply is in fully isolated plastic case with IP64 level and can be used in dry and dampt locations. PLN-100 series is suitable for LED lighting and moving sign aplications. PLN-100-24 has a 3 year factory warranty.
Search Keywords:
PLN10024
IN STOCK:
189
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$43.50
$43.500
5
$41.40
$207.000
10
$39.60
$396.000
20
+
$38.50
$770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PLN-100-36
AC/DC LED Power Supply - Const Curr/Volt - 95.4W - Adj:36 Vdc @ 2,650mA - Dim: No
U5125
Switch Access Push Button Switch Silicone Boot
386
Incandescent Lamp - 14 V - Midget Groove - T-1 3/4 (5mm) - 0.3 - 15000 h.
HLG-320H-24B
AC/DC LED Power Supply – 24VDC - 320W-13.34A- Constant Current/Constant Voltage – Input fr...
HLG-100H-20B
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 20 Vdc @ 4,800mA - Dim: 1-10Vdc/PWM/Res...