PLN-100-27
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 95.85W - Adj: 27 Vdc @ 3,550mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLN-100-27
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
95 W
Output Voltage Range:
20.25 to 27.0 Vdc
Maximum Output Current:
3,550 mA (3.55 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLN-100
AC/DC LED Power Supply - Const Curr/Volt - 95.85W - Adj: 27 Vdc @ 3,550mA - Dim: No
Search Keywords:
PLN10027
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$43.50
$43.500
5
$41.40
$207.000
10
$39.60
$396.000
20
+
$38.50
$770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides