Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLN-60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current8116
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
16.8 to 24.0 Vdc
Maximum Output Current:
2,500 mA (2.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLN-60
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr - 60W - Adj:24 Vdc @ 2,500mA - Dim: No
Search Keywords:
PLN6024
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
20
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$49.16
$49.160
10
$43.76
$437.600
20
$42.60
$852.000
50
+
$41.14
$2,057.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides